Part Details for 338LBB050M2BD by Cornell Dubilier Electronics Inc
Overview of 338LBB050M2BD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 338LBB050M2BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338LBB050M2BD-ND
|
DigiKey | CAP ALUM 3300UF 20% 50V SNAP TH Min Qty: 3000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8834 | Buy Now |
DISTI #
598-338LBB050M2BD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3300uF 50 Volts 20% LYTICS/IC RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
Part Details for 338LBB050M2BD
338LBB050M2BD CAD Models
338LBB050M2BD Part Data Attributes
|
338LBB050M2BD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
338LBB050M2BD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100.48 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2186 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2370 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 338LBB050M2BD
This table gives cross-reference parts and alternative options found for 338LBB050M2BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 338LBB050M2BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1332LFM2230LKN98E0 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 338LBB050M2BD vs 1332LFM2230LKN98E0 |
LK332MLD2230LK040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 338LBB050M2BD vs LK332MLD2230LK040 |
2332LFM2230LKN7850 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 338LBB050M2BD vs 2332LFM2230LKN7850 |
8332LFM2230LKN1810 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 338LBB050M2BD vs 8332LFM2230LKN1810 |
1332LFM2230LKN38E0 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 338LBB050M2BD vs 1332LFM2230LKN38E0 |
1332LFM2230LKN28F0 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 338LBB050M2BD vs 1332LFM2230LKN28F0 |
B41231A6338M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 338LBB050M2BD vs B41231A6338M067 |
8332LFM2230LKN98E0 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 338LBB050M2BD vs 8332LFM2230LKN98E0 |
B41231A6338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 338LBB050M2BD vs B41231A6338M000 |
2332LFM2230LKN38E0 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 338LBB050M2BD vs 2332LFM2230LKN38E0 |