-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(338728-4) MICROM. MOB SMD CON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3429
|
Newark | Microm. Mob Smd Con |Amp Te Connectivity 338728-4 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 | Buy Now |
DISTI #
A116255CT-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
791 In Stock |
|
$0.8235 / $1.6500 | Buy Now |
DISTI #
338728-4
|
Avnet Americas | Conn Shrouded Header M 4 POS 2.54mm Solder ST SMD Reel - Tape and Reel (Alt: 338728-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.8300 / $0.9091 | Buy Now |
DISTI #
571-338728-4
|
Mouser Electronics | Headers & Wire Housings MICROM. MOB SMD CON RoHS: Compliant | 1405 |
|
$0.8230 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.7760 | Buy Now |
DISTI #
AMP338728-4
|
Heilind Electronics | MICROM. MOB SMD CON | Americas - 0 in Stock |
|
$0.9688 / $0.9832 | Buy Now |
|
Onlinecomponents.com | MICROM. MOB SMD CON RoHS: Compliant | 0 |
|
$0.8180 / $2.2400 | Buy Now |
DISTI #
338728-4
|
Avnet Americas | Conn Shrouded Header M 4 POS 2.54mm Solder ST SMD Reel - Tape and Reel (Alt: 338728-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.8300 / $0.9091 | Buy Now |
DISTI #
AMP338728-4
|
Interstate Connecting Components | MICROM. MOB SMD CON | 0 |
|
$0.9688 / $0.9832 | Buy Now |
DISTI #
338728-4
|
Avnet Abacus | Conn Shrouded Header M 4 POS 2.54mm Solder ST SMD Reel (Alt: 338728-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
338728-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
338728-4
TE Connectivity
(338728-4) MICROM. MOB SMD CON
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.18 inch | |
Body Length | 0.326 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 338728-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 338728-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
338728-4 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Red Insulator, Plug | TE Connectivity | 338728-4 vs 338728-4 |