Part Details for 3386W-1-102A by Bourns Inc
Overview of 3386W-1-102A by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7102ARDZ-1.5-R7 | Analog Devices | 300mA HV LDO 1.5V | |
ADA4610-2ARZ-RL | Analog Devices | 9/30V, JFET, OP, Low Noise, RR | |
ADP7102ACPZ-R7 | Analog Devices | 300mA HV LDO |
Price & Stock for 3386W-1-102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C1328
|
Newark | Trimmer - 3/8 Sq St Cermet Rohs Compliant: No |Bourns 3386W-1-102A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.4100 | Buy Now |
DISTI #
3386W-1-102A-ND
|
DigiKey | TRIMMER 1K OHM 0.5W PC PIN SIDE Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.6726 | Buy Now |
DISTI #
3386W-1-102A
|
Avnet Americas | 3386 3/8 Inch Square Trimpot 1K Ohm 10% 0.5 W 100 ppm/?C 1(Elec)/1(Mech)Turn Thru-Hole Ammo Pack - Ammo Pack (Alt: 3386W-1-102A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.1500 / $1.3064 | Buy Now |
DISTI #
652-3386W-1-102A
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"SQ 1KOHMS 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$1.4500 / $1.5400 | Order Now |
DISTI #
73195555
|
RS | NON-RoHS, 3/8" Sq, Thru-Hole, TRIMMER, 1 Kilohms, Cermet, Single Turn | Bourns 3386W-1-102A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 / $1.8800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Ammo | 0 |
|
$1.2600 / $1.8400 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Ammo | 0 |
|
$1.2600 / $1.8400 | Buy Now |
Part Details for 3386W-1-102A
3386W-1-102A CAD Models
3386W-1-102A Part Data Attributes
|
3386W-1-102A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386W-1-102A
Bourns Inc
RES,TAPPED,CERMET,1K OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386W-1-102A
This table gives cross-reference parts and alternative options found for 3386W-1-102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386W-1-102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386W-1-102ALF | RES,TAPPED,CERMET,1K OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE | Bourns Inc | 3386W-1-102A vs 3386W-1-102ALF |
3386W-1-102R | RES,TAPPED,CERMET,1K OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE | Bourns Inc | 3386W-1-102A vs 3386W-1-102R |
3386W-1-102RLF | RES,TAPPED,CERMET,1K OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE | Bourns Inc | 3386W-1-102A vs 3386W-1-102RLF |