Part Details for 3386V-1-105LF by Bourns Inc
Results Overview of 3386V-1-105LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3386V-1-105LF Information
3386V-1-105LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3386V-1-105LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2405
|
Newark | Trimmer, Potentiometer, 1Mohm 1Turn Thru Hole, Trimmer Type:Single Turn, Element Material:Cermet, ... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8090 / $1.1500 | Buy Now |
DISTI #
3386V-1-105LF-ND
|
DigiKey | TRIMMER 1M OHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2472 | Buy Now |
DISTI #
3386V-1-105LF
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt:... more RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.7051 / $0.7542 | Buy Now |
DISTI #
652-3386V-1-105LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 1Mohms 10% 0.5Watts Square RoHS: Compliant | 69 |
|
$0.8930 / $1.9700 | Buy Now |
DISTI #
70408019
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 1 Megaohms, Cermet, Single Turn | Bourns 3386V-1-105LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.5400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-... more RoHS: Compliant |
200 In Stock |
|
$0.7530 / $0.9830 | Buy Now |
DISTI #
3386V-1-105LF
|
TME | Potentiometer: mounting, single turn,vertical, 1MΩ, 500mW, ±10% Min Qty: 200 | 0 |
|
$0.6600 / $1.1500 | RFQ |
DISTI #
3386V-1-105LF
|
Avnet Abacus | Resistor Trimmer Cermet 1 MOhm 10 500 mW 1 Turn Single Turn Through Hole (Alt: 3386V-1-105LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-... more RoHS: Compliant |
200 In Stock |
|
$0.7530 / $0.9830 | Buy Now |