Part Details for 3386S-1-505LF by Bourns Inc
Results Overview of 3386S-1-505LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3386S-1-505LF Information
3386S-1-505LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-505LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 2P 4S 6ACP Right Angle Header, Solder To Board | |
8638PSS1505LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 15 A, >200 Cycles | |
75160-315-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch |
Price & Stock for 3386S-1-505LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2346
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3386S-1-505LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $0.7960 | Buy Now |
DISTI #
3386S-1-505LF-ND
|
DigiKey | TRIMMER 5M OHM 0.5W PC PIN SIDE Min Qty: 2000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8901 | Buy Now |
DISTI #
3386S-1-505LF
|
Avnet Americas | Res Cermet Trimmer 5M Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole T... more RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6531 / $0.7101 | Buy Now |
DISTI #
652-3386S-1-505LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 5Mohms 10% 0.5Watts Square RoHS: Compliant | 0 |
|
$0.7870 / $0.8220 | Order Now |
DISTI #
73649302
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386S-1-505LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-... more RoHS: Compliant | 0 |
|
$0.6450 / $1.3520 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-... more RoHS: Compliant | 0 |
|
$0.6450 / $1.3520 | Buy Now |