Part Details for 3386S-1-503LF by Bourns Inc
Results Overview of 3386S-1-503LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3386S-1-503LF Information
3386S-1-503LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-405-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,3 Positions, 2.54 mm (0.100in) Pitch. | |
93689-105-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
51940-503LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle. |
Price & Stock for 3386S-1-503LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2343
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3386S-1-503LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $1.0200 | Buy Now |
DISTI #
3386S-1-503LF-ND
|
DigiKey | TRIMMER 50K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 10 Weeks Container: Tube |
172 In Stock |
|
$0.7884 / $1.5000 | Buy Now |
DISTI #
3386S-1-503LF
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole ... more RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6221 / $0.6664 | Buy Now |
DISTI #
652-3386S-1-503LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 50Kohms 10% 0.5Watts Square RoHS: Compliant | 143 |
|
$0.6600 / $1.7300 | Buy Now |
DISTI #
71279007
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 50 Kilohms, Cermet, Single Turn | Bourns 3386S-1-503LF RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru... more RoHS: Compliant |
623 In Stock |
|
$0.6480 / $0.8320 | Buy Now |
DISTI #
51518601
|
Verical | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1410 | Americas - 600 |
|
$0.8892 / $1.0816 | Buy Now |
|
Bristol Electronics | 1040 |
|
RFQ | ||
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | TRIMMER, CERMET, 0.5W, 50000OHM, 10% +/-TOL, -100,100PPM/CEL, 1 TURN(S), 3819 | 1143 |
|
$0.8610 / $2.0500 | Buy Now |
Part Details for 3386S-1-503LF
3386S-1-503LF CAD Models
3386S-1-503LF Part Data Attributes
|
3386S-1-503LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386S-1-503LF
Bourns Inc
Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |