Part Details for 3386P-DF6-501LF by Bourns Inc
Overview of 3386P-DF6-501LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3386P-DF6-501LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7983
|
Newark | Trimmer - 3/8In Sq St Cermet /Tube Packaging Rohs Compliant: Yes |Bourns 3386P-DF6-501LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.2700 | Buy Now |
DISTI #
118-3386P-DF6-501LF-ND
|
DigiKey | TRIMMER 500 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
500 In Stock |
|
$1.0908 / $2.4000 | Buy Now |
DISTI #
3386P-DF6-501LF
|
Avnet Americas | TRIMMER - 3/8" SQ ST CERMET - Rail/Tube (Alt: 3386P-DF6-501LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.0224 | Buy Now |
DISTI #
652-3386P-DF6-501LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" TRIMPOT500 Ohms ST SEALED RoHS: Compliant | 525 |
|
$0.9650 / $2.4000 | Buy Now |
DISTI #
73648764
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386P-DF6-501LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9090 / $1.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9090 / $1.2000 | Buy Now |
Part Details for 3386P-DF6-501LF
3386P-DF6-501LF CAD Models
3386P-DF6-501LF Part Data Attributes
|
3386P-DF6-501LF
Bourns Inc
Buy Now
|
Compare Parts:
3386P-DF6-501LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |