Part Details for 3386P-DF6-205LF by Bourns Inc
Overview of 3386P-DF6-205LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3386P-DF6-205LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2885
|
Newark | Trimmer, Pot, 2M, 1Turn, Th, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3386 Series, Qualification:- Rohs Compliant: Yes |Bourns 3386P-DF6-205LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
3386P-DF6-205LF-ND
|
DigiKey | TRIMMER 2M OHM 0.5W PC PIN TOP Min Qty: 500 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3817 | Buy Now |
DISTI #
3386P-DF6-205LF
|
Avnet Americas | Resistor Trimmer, Cermet, 2 MOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386P-DF6-205LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.0224 | Buy Now |
DISTI #
652-3386P-DF6-205LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" SQ TRIM POT 2M ST SEALED CERMET RoHS: Compliant | 138 |
|
$1.2500 / $2.4000 | Buy Now |
DISTI #
73648763
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386P-DF6-205LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.9090 / $1.2000 | Buy Now |
DISTI #
3386P-DF6-205LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 2 MOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3386P-DF6-205LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.9090 / $1.2000 | Buy Now |
Part Details for 3386P-DF6-205LF
3386P-DF6-205LF CAD Models
3386P-DF6-205LF Part Data Attributes
|
3386P-DF6-205LF
Bourns Inc
Buy Now
|
Compare Parts:
3386P-DF6-205LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |