Part Details for 3386P-1-200TLF by Bourns Inc
Overview of 3386P-1-200TLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10200TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Position, Plastic Pegs | |
10025026-10200TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10126010-10200TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 3386P-1-200TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2256
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3386P-1-200TLF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
3386P-1-200TLF-ND
|
DigiKey | TRIMMER 20 OHM 0.5W PC PIN TOP Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9089 | Buy Now |
DISTI #
3386P-1-200TLF
|
Avnet Americas | Res Cermet Trimmer 20 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3386P-1-200TLF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0237 / $1.1182 | Buy Now |
DISTI #
652-3386P-1-200TLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 20 OHMS 10% 0.5Watts Square RoHS: Compliant | 0 |
|
$1.0100 / $2.6200 | Order Now |
DISTI #
73648699
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386P-1-200TLF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.6100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9940 / $1.3120 | Buy Now |
|
CHIPMALL.COM LIMITED | ��10% 20�� Plugin Variable Resistors/Potentiometers ROHS | 195 |
|
$1.4625 / $1.8710 | Buy Now |
|
LCSC | 10% 20 Plugin-3P9.5x9.5mm Potentiometers Variable Resistors ROHS | 195 |
|
$1.5234 / $1.9490 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9940 / $1.3120 | Buy Now |
Part Details for 3386P-1-200TLF
3386P-1-200TLF CAD Models
3386P-1-200TLF Part Data Attributes
|
3386P-1-200TLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386P-1-200TLF
Bourns Inc
RES,TAPPED,CERMET,20 OHMS,10% +/-TOL,-100,100PPM TC,3838 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | KNOB | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386P-1-200TLF
This table gives cross-reference parts and alternative options found for 3386P-1-200TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386P-1-200TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386P-1-200TRLF | RESISTOR, TRIMMER | Bourns Inc | 3386P-1-200TLF vs 3386P-1-200TRLF |
3386P-1-200TALF | RESISTOR, TRIMMER | Bourns Inc | 3386P-1-200TLF vs 3386P-1-200TALF |
3386P-1-200T | RES,TAPPED,CERMET,20 OHMS,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386P-1-200TLF vs 3386P-1-200T |
3386P-1-200TR | RESISTOR, TRIMMER | Bourns Inc | 3386P-1-200TLF vs 3386P-1-200TR |
3386P-1-200LF | Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | 3386P-1-200TLF vs 3386P-1-200LF |