Part Details for 3386M-1-253 by Bourns Inc
Overview of 3386M-1-253 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3386M-1-253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B3976
|
Newark | Res, cermet,25Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3838-Case Rohs Compliant: No |Bourns 3386M-1-253 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5300 | Buy Now |
DISTI #
3386M-1-253-ND
|
DigiKey | TRIMMER 25K OHM 0.5W PC PIN TOP Min Qty: 200 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8907 | Buy Now |
DISTI #
3386M-1-253
|
Avnet Americas | SEALED,CERMET,3/8IN,SINGLETURN,25K,10%,TOP,M,BULK - Rail/Tube (Alt: 3386M-1-253) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9750 / $1.1076 | Buy Now |
DISTI #
652-3386M-1-253
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"SQ 25KOHMS 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$1.3000 / $2.6000 | Order Now |
DISTI #
73648410
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386M-1-253 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube | 0 |
|
$0.9960 / $1.3260 | Buy Now |
|
Quest Components | Electronic Component | 116 |
|
$1.1900 / $2.1250 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube | 0 |
|
$0.9960 / $1.3260 | Buy Now |
Part Details for 3386M-1-253
3386M-1-253 CAD Models
3386M-1-253 Part Data Attributes
|
3386M-1-253
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386M-1-253
Bourns Inc
Trimmer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | WIRE | |
Tolerance | 10% |