There are no models available for this part yet.
Overview of 3386M-1-201 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3386M-1-201 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B3971
|
Newark | Res, cermet,200Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3838-Case Rohs Compliant: No |Bourns 3386M-1-201 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5300 | Buy Now | |
DISTI #
3386M-1-201-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN TOP Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8907 | Buy Now | |
DISTI #
3386M-1-201
|
Avnet Americas | 3386 3/8 Inch Square Trimpot 200 Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3386M-1-201) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9750 / $1.1076 | Buy Now | |
DISTI #
652-3386M-1-201
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN SQ 200 OHM 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$1.3400 / $2.6000 | Order Now | |
DISTI #
73648404
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386M-1-201 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube | 0 |
|
$0.9960 / $1.3260 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube | 0 |
|
$0.9960 / $1.3260 | Buy Now |
CAD Models for 3386M-1-201 by Bourns Inc
Part Data Attributes for 3386M-1-201 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
3/8 INCH, RECTANGULAR, 3 PINS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
7 Weeks
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
5.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.83 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
9.53 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
200 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
280 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for 3386M-1-201
This table gives cross-reference parts and alternative options found for 3386M-1-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386M-1-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386M-1-201LF | Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3386M-1-201 vs 3386M-1-201LF |