Part Details for 3386H-DF6-504 by Bourns Inc
Overview of 3386H-DF6-504 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3386H-DF6-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3386H-DF6-504-ND
|
DigiKey | TRIMMER 500KOHM 0.5W PC PIN SIDE Min Qty: 500 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9634 | Buy Now |
DISTI #
3386H-DF6-504
|
Avnet Americas | 3386 3/8 Inch Square Trimpot 500K Ohm 10% 0.5 W 100 ppm/?C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3386H-DF6-504) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.5336 | Buy Now |
DISTI #
652-3386H-DF6-504
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER - 3/8" SQ ST CERMET RoHS: Compliant | 0 |
|
$1.7600 / $1.8500 | Order Now |
DISTI #
73647899
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386H-DF6-504 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.2000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.4800 / $2.1600 | Buy Now | |
|
Master Electronics | 0 |
|
$1.4800 / $2.1600 | Buy Now |