Part Details for 3386H-DF6-503LF by Bourns Inc
Overview of 3386H-DF6-503LF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-405-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,3 Positions, 2.54 mm (0.100in) Pitch. | |
93689-105-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
51940-503LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle. |
Price & Stock for 3386H-DF6-503LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3386H-DF6-503LF-ND
|
DigiKey | TRIMMER 50K OHM 0.5W PC PIN SIDE Min Qty: 500 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3817 | Buy Now |
DISTI #
3386H-DF6-503LF
|
Avnet Americas | TRIMMER - 3/8" SQ ST CERMET - Rail/Tube (Alt: 3386H-DF6-503LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.0224 | Buy Now |
DISTI #
652-3386H-DF6-503LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" SQ TRIM POT 50K ST SEALED CERMET RoHS: Compliant | 0 |
|
$1.2600 / $2.4000 | Order Now |
DISTI #
73648745
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386H-DF6-503LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9190 / $1.2240 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9190 / $1.2240 | Buy Now |