Part Details for 3386H-1-505LF by Bourns Inc
Overview of 3386H-1-505LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-505LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 2P 4S 6ACP Right Angle Header, Solder To Board | |
8638PSS1505LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 15 A, >200 Cycles | |
75160-315-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch |
Price & Stock for 3386H-1-505LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2200
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3386H-1-505LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.7200 | Buy Now |
DISTI #
3386H-1-505LF-ND
|
DigiKey | TRIMMER 5M OHM 0.5W PC PIN SIDE Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7595 | Buy Now |
DISTI #
3386H-1-505LF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 MOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386H-1-505LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5875 / $0.6674 | Buy Now |
DISTI #
652-3386H-1-505LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 5Mohms 10% 0.5Watts Square RoHS: Compliant | 0 |
|
$0.6880 / $0.7490 | Order Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6450 / $0.9400 | Buy Now |
|
Bristol Electronics | 1813 |
|
RFQ | ||
|
Quest Components | 1450 |
|
$0.8256 / $2.2016 | Buy Now | |
DISTI #
3386H-1-505LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 5 MOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3386H-1-505LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6450 / $0.9400 | Buy Now |