Part Details for 3386H-1-102TLF by Bourns Inc
Overview of 3386H-1-102TLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3386H-1-102TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2170
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3386H-1-102TLF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
3386H-1-102TLF-ND
|
DigiKey | TRIMMER 1K OHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9089 | Buy Now |
DISTI #
3386H-1-102TLF
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386H-1-102TLF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9844 / $1.1182 | Buy Now |
DISTI #
652-3386H-1-102TLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 1Kohms 10% 0.5Watts Square RoHS: Compliant | 0 |
|
$1.3100 / $2.6200 | Order Now |
DISTI #
73648686
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386H-1-102TLF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.6100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 10.41 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
3386H-1-102TLF
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386H-1-102TLF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9844 / $1.1182 | Buy Now |
DISTI #
3386H-1-102TLF
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3386H-1-102TLF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 10.41 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.0100 / $1.3400 | Buy Now |
Part Details for 3386H-1-102TLF
3386H-1-102TLF CAD Models
3386H-1-102TLF Part Data Attributes:
Alternate Parts for 3386H-1-102TLF
This table gives cross-reference parts and alternative options found for 3386H-1-102TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386H-1-102TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386H-EY5-102LF | Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), | Bourns Inc | 3386H-1-102TLF vs 3386H-EY5-102LF |