Part Details for 3386H-1-102T by Bourns Inc
Overview of 3386H-1-102T by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-102TJLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-102TJLB | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-102TGLB | Coilcraft Inc | General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for 3386H-1-102T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H2626
|
Newark | Trimmer - 3/8 Sq St Cermet Rohs Compliant: No |Bourns 3386H-1-102T RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.0200 | Buy Now |
DISTI #
3386H-1-102T-ND
|
DigiKey | TRIMMER 1K OHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2150 | Buy Now |
DISTI #
3386H-1-102T
|
Avnet Americas | 3386 3/8 Inch Square Trimpot 1K Ohm 10% 0.5 W 100 ppm/?C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3386H-1-102T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4690 / $1.6046 | Buy Now |
DISTI #
652-3386H-1-102T
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"SQ 1KOHMS 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$1.8500 / $3.6500 | Order Now |
DISTI #
73647791
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386H-1-102T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.3100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 10.41 X 9.53mm) Pin Thru-Hole Tube | 0 |
|
$1.4100 / $1.7700 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 300V, 10±%, 100ppm | 94 |
|
$1.6680 / $3.3360 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 10.41 X 9.53mm) Pin Thru-Hole Tube | 0 |
|
$1.4100 / $1.7700 | Buy Now |
Part Details for 3386H-1-102T
3386H-1-102T CAD Models
3386H-1-102T Part Data Attributes
|
3386H-1-102T
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386H-1-102T
Bourns Inc
Trimmer
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e0 | |
Resistor Type | TRIMMER | |
Terminal Finish | TIN LEAD |
Alternate Parts for 3386H-1-102T
This table gives cross-reference parts and alternative options found for 3386H-1-102T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386H-1-102T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3386H-1-102 | Bourns Inc | Check for Price | Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | 3386H-1-102T vs 3386H-1-102 |