Part Details for 3386F-FE1-502LF by Bourns Inc
Overview of 3386F-FE1-502LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MHRA2502LF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK25-M3-FCI-K | |
75188-315-02LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 2 Positions, 5.08mm (0.200in) Pitch. | |
77315-825-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 3386F-FE1-502LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3386F-FE1-502LF
|
Avnet Americas | SINGLETURN CERMET,3/8"SQUARE,5K,10% - Tape and Reel (Alt: 3386F-FE1-502LF) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 47 Weeks, 4 Days Container: Reel | 50 |
|
RFQ |