-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2121
|
Newark | Trimmer Potentiometer, 500 Ohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3386F-1-501LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$0.9730 / $1.6300 | Buy Now |
DISTI #
3386F-501LF-ND
|
DigiKey | TRIMMER 500 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
962 In Stock |
|
$0.7481 / $1.7000 | Buy Now |
DISTI #
62J2121
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 62J2121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 75 Partner Stock |
|
$1.1200 / $1.6300 | Buy Now |
DISTI #
3386F-1-501LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386F-1-501LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6110 / $0.6674 | Buy Now |
DISTI #
652-3386F-1-501LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 500 OHMS 10% 0.5Watts Square RoHS: Compliant | 211 |
|
$0.7210 / $1.5700 | Buy Now |
DISTI #
V36:1790_06237064
|
Arrow Electronics | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Date Code: 2436 | Americas - 40 |
|
$0.7018 / $1.0380 | Buy Now |
DISTI #
70154079
|
RS | Trimmer, Cermet, Rest 500 Ohms, PCB,1 Turn, Pwr 0.5W, Dim 0.375InLx0.375InWx0.19InH | Bourns 3386F-1-501LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 200 |
|
$1.2200 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant |
800 In Stock |
|
$0.5980 / $0.9040 | Buy Now |
DISTI #
73571945
|
Verical | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2222 | Americas - 800 |
|
$0.8138 / $1.1752 | Buy Now |
DISTI #
84746492
|
Verical | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2436 | Americas - 40 |
|
$0.7018 / $1.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3386F-1-501LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386F-1-501LF
Bourns Inc
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 3386F-1-501LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386F-1-501LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386F-1-501T | RES,TAPPED,CERMET,500 OHMS,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386F-1-501LF vs 3386F-1-501T |
3386F-1-501TT | RES,TAPPED,CERMET,500 OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386F-1-501LF vs 3386F-1-501TT |
3386F-1-501TLF | RES,TAPPED,CERMET,500 OHMS,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386F-1-501LF vs 3386F-1-501TLF |