Part Details for 3386F-1-500LF by Bourns Inc
Overview of 3386F-1-500LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-112402500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
10053363-500LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Right Angle. | |
54121-407071500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 3386F-1-500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2120
|
Newark | Trimmer Potentiometer, 50 Ohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3386F-1-500LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6650 / $0.9350 | Buy Now |
DISTI #
3386F-500LF-ND
|
DigiKey | TRIMMER 50 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
216 In Stock |
|
$0.7432 / $1.6900 | Buy Now |
DISTI #
3386F-1-500LF
|
Avnet Americas | Resistor Trimmer, Cermet, 50 Ohm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386F-1-500LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$0.6110 / $0.6674 | Buy Now |
DISTI #
652-3386F-1-500LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 50 OHMS 10% 0.5Watts Square RoHS: Compliant | 397 |
|
$0.5960 / $1.6100 | Buy Now |
DISTI #
70154078
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 50 ohms, Cermet, Single Turn | Bourns 3386F-1-500LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant |
700 In Stock |
|
$0.5820 / $0.8600 | Buy Now |
DISTI #
71330275
|
Verical | Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2331 | Americas - 700 |
|
$0.7917 / $1.1180 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$1.3704 / $2.2840 | Buy Now | |
DISTI #
3386F-1-500LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 50 Ohm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3386F-1-500LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3386F-1-500LF
3386F-1-500LF CAD Models
3386F-1-500LF Part Data Attributes
|
3386F-1-500LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386F-1-500LF
Bourns Inc
Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386F-1-500LF
This table gives cross-reference parts and alternative options found for 3386F-1-500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386F-1-500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386F-1-500TLF | Trimmer, Cermet, 0.5W, 50ohm, 10% +/-Tol, -100,100ppm/Cel, 3838, | Bourns Inc | 3386F-1-500LF vs 3386F-1-500TLF |
3386F-1-500TT | RES,TAPPED,CERMET,50 OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386F-1-500LF vs 3386F-1-500TT |
3386F-1-500 | Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | 3386F-1-500LF vs 3386F-1-500 |
3386F-1-500T | Trimmer, Cermet, 0.5W, 50ohm, 10% +/-Tol, -100,100ppm/Cel, 3838, | Bourns Inc | 3386F-1-500LF vs 3386F-1-500T |