-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2203
|
Newark | Trimmer, 1M, Track Resistance:1Mohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3386 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Automotive Rohs Compliant: Yes |Bourns 3386F-1-105LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$0.7020 / $1.6200 | Buy Now |
DISTI #
62J2096
|
Newark | Trimmer Potentiometer, 1Mohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3386F-1-105LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7020 / $0.9270 | Buy Now |
DISTI #
3386F-105LF-ND
|
DigiKey | TRIMMER 1M OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2049 In Stock |
|
$0.7215 / $1.6100 | Buy Now |
DISTI #
3386F-1-105LF
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386F-1-105LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5875 / $0.6674 | Buy Now |
DISTI #
652-3386F-1-105LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 1Mohms 10% 0.5Watts Square RoHS: Compliant | 935 |
|
$0.7210 / $1.6000 | Buy Now |
DISTI #
70154073
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 1 Megaohms, Cermet, Single Turn | Bourns 3386F-1-105LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 88 |
|
$1.3300 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant |
900 In Stock |
|
$0.6930 / $1.1810 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 1000000 ohm | 453 |
|
$0.8800 / $2.0000 | Buy Now |
DISTI #
3386F-1-105LF
|
TTI | Trimmer Resistors - Through Hole 3/8" 1Mohms 10% 0.5Watts Square pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 1800 In Stock |
|
$0.6900 / $1.2300 | Buy Now |
DISTI #
3386F-1-105LF
|
TME | Potentiometer: mounting, single turn,horizontal, 1MΩ, 500mW, ±10% Min Qty: 1 | 101 |
|
$1.0500 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3386F-1-105LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386F-1-105LF
Bourns Inc
Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |