Part Details for 3386C-1-251LF by Bourns Inc
Overview of 3386C-1-251LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-251LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 12S 7P Vertical Receptacle. | |
65863-251LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 ?m (30 ?in.) Gold Mating Plating. | |
58355-251LF | Amphenol Communications Solutions | 4 Row, 96 Posn Signal Header, Straight, Press-Fit, without Keywell |
Price & Stock for 3386C-1-251LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2078
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3386C-1-251LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 / $0.9950 | Buy Now |
DISTI #
3386C-1-251LF-ND
|
DigiKey | TRIMMER 250 OHM 0.5W PC PIN SIDE Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0176 | Buy Now |
DISTI #
3386C-1-251LF
|
Avnet Americas | Res Cermet Trimmer 250 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3386C-1-251LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8125 / $0.9230 | Buy Now |
DISTI #
652-3386C-1-251LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 250 OHMS 10% 0.5Watts Square RoHS: Compliant | 0 |
|
$0.9840 / $1.0100 | Order Now |
DISTI #
73648876
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386C-1-251LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.8070 / $1.6900 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.8070 / $1.6900 | Buy Now |
Part Details for 3386C-1-251LF
3386C-1-251LF CAD Models
3386C-1-251LF Part Data Attributes
|
3386C-1-251LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386C-1-251LF
Bourns Inc
TRIMMER - 3/8" SQ ST CERMET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 250 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |