Part Details for 3386X-Y91-102 by Bourns Inc
Overview of 3386X-Y91-102 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3386X-Y91-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 50 |
|
$0.9000 / $1.5000 | Buy Now |
Part Details for 3386X-Y91-102
3386X-Y91-102 CAD Models
3386X-Y91-102 Part Data Attributes
|
3386X-Y91-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386X-Y91-102
Bourns Inc
Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, 1 Turn(s), 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386X-Y91-102
This table gives cross-reference parts and alternative options found for 3386X-Y91-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386X-Y91-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386X-EY5-102 | Potentiometer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 3831, | Bourns Inc | 3386X-Y91-102 vs 3386X-EY5-102 |
3386X-EY5-102LF | Potentiometer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 3831, | Bourns Inc | 3386X-Y91-102 vs 3386X-EY5-102LF |
3362W-1-102A | Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 3386X-Y91-102 vs 3362W-1-102A |
3386X-EY5-102TLF | Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 3831, | Bourns Inc | 3386X-Y91-102 vs 3386X-EY5-102TLF |
3362W-1-102R | Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 3386X-Y91-102 vs 3362W-1-102R |