Part Details for 3386X-1-504TLF by Bourns Inc
Overview of 3386X-1-504TLF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3386X-1-504TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2525
|
Newark | Trimmer, Pot, 500K, 1Turn, Th, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Finger Adjust, Track Resistance:500Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3386 Series, Msl:-Rohs Compliant: Yes |Bourns 3386X-1-504TLF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
3386X-1-504TLF-ND
|
DigiKey | TRIMMER 500KOHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9089 | Buy Now |
DISTI #
3386X-1-504TLF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386X-1-504TLF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9844 / $1.1182 | Buy Now |
DISTI #
652-3386X-1-504TLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 500Kohms 10% 0.5Watts Square RoHS: Compliant | 135 |
|
$0.9800 / $2.6200 | Buy Now |
DISTI #
73648733
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386X-1-504TLF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 10.41 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.0100 / $1.3400 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 500000 OHM, THUMBWHEEL ADJ, LEAD FREE | 800 |
|
$1.1270 / $2.3000 | Buy Now |
DISTI #
3386X-1-504TLF
|
TTI | Trimmer Resistors - Through Hole 3/8" 500Kohms 10% 0.5Watts Square RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9800 / $1.0300 | Buy Now |
DISTI #
3386X-1-504TLF
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3386X-1-504TLF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 10.41 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.0100 / $1.3400 | Buy Now |
Part Details for 3386X-1-504TLF
3386X-1-504TLF CAD Models
3386X-1-504TLF Part Data Attributes
|
3386X-1-504TLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386X-1-504TLF
Bourns Inc
RES,TAPPED,CERMET,500K OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386X-1-504TLF
This table gives cross-reference parts and alternative options found for 3386X-1-504TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386X-1-504TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386X-1-504 | Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | 3386X-1-504TLF vs 3386X-1-504 |
3386X-1-504T | RES,TAPPED,CERMET,500K OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE | Bourns Inc | 3386X-1-504TLF vs 3386X-1-504T |