3386U-EY5-204ALF
Bourns Inc
Description: Trimmer,

Overview of 3386U-EY5-204ALF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Computing and Data Storage Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for 3386U-EY5-204ALF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3386U-EY5-204ALF by Bourns Inc

3386U-EY5-204ALF
Bourns Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
Manufacturer Series
3386
Resistor Type
TRIMMER
Want to compare parts?
  1. 3386U-EY5-204ALF
    Bourns Inc
    Trimmer,
    VS

Alternate Parts for 3386U-EY5-204ALF

This table gives cross-reference parts and alternative options found for 3386U-EY5-204ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386U-EY5-204ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3386U-EY5-204 Trimmer, Bourns Inc 3386U-EY5-204ALF vs 3386U-EY5-204
Part Number Description Manufacturer Compare
25UR200K Trimmer, Cermet, 0.5W, 200000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 3386U-EY5-204ALF vs 25UR200K
3386U-EY5-204 Trimmer, Bourns Inc 3386U-EY5-204ALF vs 3386U-EY5-204
3362U-1-204T Trimmer, Cermet, 0.5W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 3386U-EY5-204ALF vs 3362U-1-204T
3386U-1-204TT RES,TAPPED,CERMET,200K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE Bourns Inc 3386U-EY5-204ALF vs 3386U-1-204TT
3386U-EY5-204RLF Trimmer, Bourns Inc 3386U-EY5-204ALF vs 3386U-EY5-204RLF
3386U-1-204 Trimmer, Cermet, 0.5W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS Bourns Inc 3386U-EY5-204ALF vs 3386U-1-204
3386U-1-204LF Trimmer, Cermet, 0.5W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS Bourns Inc 3386U-EY5-204ALF vs 3386U-1-204LF
3362U-1-204TLF Trimmer, Cermet, 0.5W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 3386U-EY5-204ALF vs 3362U-1-204TLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3386U-EY5-204ALF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3386U-EY5-204ALF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3386U-EY5-204ALF would you like to use for your alert(s)?
  • Please alert me when 3386U-EY5-204ALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3386U-EY5-204ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3386U-EY5-204ALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3386U-EY5-204ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3386U-EY5-204ALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3386U-EY5-204ALF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: