3386U-1-205A
Bourns Inc
Description: Potentiometer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 3838,

Overview of 3386U-1-205A by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Computing and Data Storage Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
142-05A08 Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS
142-05A08L Coilcraft Inc NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version)

CAD Models for 3386U-1-205A by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3386U-1-205A by Bourns Inc

3386U-1-205A
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
Construction
Trimmer Pot
JESD-609 Code
e0
Lead Diameter
0.51 mm
Lead Length
5.97 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.83 mm
Package Length
9.53 mm
Package Style
PCB Mount
Package Width
9.53 mm
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.5 W
Resistance
2000000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
280 deg
Size Code
3838
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn80Pb20)
Tolerance
10%
Want to compare parts?
  1. 3386U-1-205A
    Bourns Inc
    Potentiometer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 3838,
    VS

Alternate Parts for 3386U-1-205A

This table gives cross-reference parts and alternative options found for 3386U-1-205A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386U-1-205A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3386U-1-205 Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS Bourns Inc 3386U-1-205A vs 3386U-1-205
3386U-1-205R RES,TAPPED,CERMET,2M OHMS,10% +/-TOL,-100,100PPM TC,3838 CASE Bourns Inc 3386U-1-205A vs 3386U-1-205R
3386U-1-205TT RES,TAPPED,CERMET,2M OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE Bourns Inc 3386U-1-205A vs 3386U-1-205TT
3386U-1-205LF Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS Bourns Inc 3386U-1-205A vs 3386U-1-205LF
3386U-1-205ALF Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 3838, Bourns Inc 3386U-1-205A vs 3386U-1-205ALF
Part Number Description Manufacturer Compare
3362U-1-205A Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 3386U-1-205A vs 3362U-1-205A
3362U-1-205T Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 3386U-1-205A vs 3362U-1-205T
3386U-1-205 Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS Bourns Inc 3386U-1-205A vs 3386U-1-205
25UR2MTR RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 2000000ohm, 1/4 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 3386U-1-205A vs 25UR2MTR
3362U-1-205ALF Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 3386U-1-205A vs 3362U-1-205ALF
25UR2MTR Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 3386U-1-205A vs 25UR2MTR
25UR2MLF RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 2000000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 3386U-1-205A vs 25UR2MLF
3386U-1-205ALF Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 3838, Bourns Inc 3386U-1-205A vs 3386U-1-205ALF
3386U-EY5-205ALF Trimmer, Bourns Inc 3386U-1-205A vs 3386U-EY5-205ALF
3386U-EY5-205RLF Trimmer, Bourns Inc 3386U-1-205A vs 3386U-EY5-205RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3386U-1-205A by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3386U-1-205A by Bourns Inc

Select Manufacturer
Which Manufacturer of 3386U-1-205A would you like to use for your alert(s)?
  • Please alert me when 3386U-1-205A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3386U-1-205A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3386U-1-205A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3386U-1-205A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3386U-1-205A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3386U-1-205A by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: