Part Details for 3386P-1-101TALF by Bourns Inc
Overview of 3386P-1-101TALF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3386P-1-101TALF
3386P-1-101TALF CAD Models
3386P-1-101TALF Part Data Attributes
Alternate Parts for 3386P-1-101TALF
This table gives cross-reference parts and alternative options found for 3386P-1-101TALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386P-1-101TALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386P-1-101T | RES,TAPPED,CERMET,100 OHMS,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386P-1-101TALF vs 3386P-1-101T |
3386P-1-101TT | RES,TAPPED,CERMET,100 OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386P-1-101TALF vs 3386P-1-101TT |
3386P-1-101TR | RESISTOR, TRIMMER | Bourns Inc | 3386P-1-101TALF vs 3386P-1-101TR |
3386P-1-101 | Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | 3386P-1-101TALF vs 3386P-1-101 |