Part Details for 3386J-1-503LF by Bourns Inc
Overview of 3386J-1-503LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3386J-1-503LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2212
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3386J-1-503LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $1.0200 | Buy Now |
DISTI #
3386J-1-503LF-ND
|
DigiKey | TRIMMER 50K OHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2605 | Buy Now |
DISTI #
3386J-1-503LF
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3386J-1-503LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-3386J-1-503LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 50Kohms 10% 0.5Watts Square RoHS: Compliant | 0 |
|
$0.8880 / $1.7300 | Order Now |
DISTI #
73649230
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386J-1-503LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6640 / $0.8670 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6640 / $0.8670 | Buy Now |
Part Details for 3386J-1-503LF
3386J-1-503LF CAD Models
3386J-1-503LF Part Data Attributes
|
3386J-1-503LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386J-1-503LF
Bourns Inc
RES,TAPPED,CERMET,50K OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386J-1-503LF
This table gives cross-reference parts and alternative options found for 3386J-1-503LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386J-1-503LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386J-1-503 | RES,TAPPED,CERMET,50K OHMS,10% +/-TOL,-100,100PPM TC,3819 CASE | Bourns Inc | 3386J-1-503LF vs 3386J-1-503 |