3386F-1-104TLF
Bourns Inc
Description: RES,TAPPED,CERMET,100K OHMS,10% +/-TOL,-100,100PPM TC,3838 CASE

Overview of 3386F-1-104TLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Computing and Data Storage Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for 3386F-1-104TLF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 39K2202
Newark Trimmer, Pot, 100K, 1Turn, Th, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Finger Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3386 Series, Msl:-Rohs Compliant: Yes |Bourns 3386F-1-104TLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 201
  • 1 $2.7200
  • 10 $2.0700
  • 25 $2.0100
  • 50 $1.9600
  • 100 $1.8900
  • 500 $1.5700
$1.5700 / $2.7200 Buy Now
DISTI # 3386F-1-104TLF
Avnet Americas Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386F-1-104TLF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 200 $1.1182
  • 400 $1.0946
  • 600 $1.0710
  • 1,000 $1.0474
  • 2,000 $1.0237
  • 10,000 $1.0001
  • 20,000 $0.9844
$0.9844 / $1.1182 Buy Now
DISTI # 652-3386F-1-104TLF
Mouser Electronics Trimmer Resistors - Through Hole 3/8" 100Kohms 10% 0.5Watts Square RoHS: Compliant 129
  • 1 $2.6200
  • 10 $1.9900
  • 100 $1.8200
  • 500 $1.4900
  • 1,000 $1.4300
  • 2,500 $1.4100
  • 5,000 $1.1900
$1.1900 / $2.6200 Buy Now
DISTI # 70407774
RS 3/8" Sq, Thru-Hole, TRIMMER, 100 Kilohms, Cermet, Single Turn | Bourns 3386F-1-104TLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2.6200
  • 10 $2.4900
  • 50 $2.3600
  • 100 $2.2300
$2.2300 / $2.6200 RFQ
Onlinecomponents.com Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube RoHS: Compliant 500 In Stock
  • 100 $1.9000
  • 300 $1.7900
  • 500 $1.4800
  • 1,000 $1.4000
  • 2,500 $1.3900
  • 5,000 $1.1600
  • 7,500 $1.1600
  • 10,000 $1.1500
$1.1500 / $1.9000 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 100000 OHM, THUMBWHEEL ADJ, LEAD FREE 1000
  • 1 $2.3000
  • 335 $1.2650
  • 792 $1.1270
$1.1270 / $2.3000 Buy Now
DISTI # 3386F-1-104TLF
TTI Trimmer Resistors - Through Hole 3/8" 100Kohms 10% 0.5Watts Square RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Tube Americas - 0
  • 200 $1.8000
  • 300 $1.7700
  • 500 $1.4800
  • 1,000 $1.4200
$1.4200 / $1.8000 Buy Now
3386F-1-104TLF
Ameya Holding Limited   Min Qty: 50 289
  • 50 $2.1571
  • 100 $2.1031
  • 200 $2.0707
$2.0707 / $2.1571
DISTI # 3386F-1-104TLF
Avnet Abacus Resistor Trimmer, Cermet, 100 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3386F-1-104TLF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube RoHS: Compliant 500 In Stock
  • 100 $1.9000
  • 300 $1.7900
  • 500 $1.4800
  • 1,000 $1.4000
  • 2,500 $1.3900
  • 5,000 $1.1600
  • 7,500 $1.1600
  • 10,000 $1.1500
$1.1500 / $1.9000 Buy Now

CAD Models for 3386F-1-104TLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3386F-1-104TLF by Bourns Inc

3386F-1-104TLF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
KNOB
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.51 mm
Lead Length
5.97 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.83 mm
Package Length
9.53 mm
Package Style
PCB Mount
Package Width
9.53 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Resistance
100000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
280 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. 3386F-1-104TLF
    Bourns Inc
    RES,TAPPED,CERMET,100K OHMS,10% +/-TOL,-100,100PPM TC,3838 CASE
    VS

Alternate Parts for 3386F-1-104TLF

This table gives cross-reference parts and alternative options found for 3386F-1-104TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386F-1-104TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3386F-1-104TT RES,TAPPED,CERMET,100K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE Bourns Inc 3386F-1-104TLF vs 3386F-1-104TT
3386Y-EY5-104TLF Trimmer, Bourns Inc 3386F-1-104TLF vs 3386Y-EY5-104TLF
3386Y-1-104T Trimmer, Bourns Inc 3386F-1-104TLF vs 3386Y-1-104T
3386F-EY5-104TLF Trimmer, Bourns Inc 3386F-1-104TLF vs 3386F-EY5-104TLF
3386Y-1-104TLF Trimmer, Bourns Inc 3386F-1-104TLF vs 3386Y-1-104TLF

Related Parts for 3386F-1-104TLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3386F-1-104TLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3386F-1-104TLF by Bourns Inc

  • Please alert me when 3386F-1-104TLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3386F-1-104TLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3386F-1-104TLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3386F-1-104TLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3386F-1-104TLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3386F-1-104TLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: