Part Details for 3386 by Keystone Electronics Corp
Overview of 3386 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3386-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
HD6433865XXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / | |
HD6433866XXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Price & Stock for 3386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C2247
|
Newark | Rivet Rohs Compliant: Yes |Keystone 3386 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 / $0.0460 | Buy Now |
DISTI #
36-3386-ND
|
DigiKey | RIVET SEMI-TUBE 0.218" BRASS Min Qty: 5000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0440 | Buy Now |
DISTI #
534-3386
|
Mouser Electronics | Screws & Fasteners SEMI-TUBULAR RIVET RoHS: Compliant | 1005 |
|
$0.0440 / $0.1100 | Buy Now |
DISTI #
71172248
|
RS | Brass Semi-Tubular Rivet, Mount Hole .094",Head .147",.089" O.D.,.219" Tube | Keystone Electronics 3386 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0370 / $0.0410 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0547 | Buy Now |
|
Bisco Industries | 53 |
|
Buy Now | ||
DISTI #
KEYS3386
|
TME | Rivet, brass, Rivet diam: 2.21mm, L.rivet: 5.5mm, Øhead: 3.7mm Min Qty: 100 | 500 |
|
$0.0618 / $0.0733 | Buy Now |
DISTI #
000000000000358357
|
Sager | Screws & Fasteners SEMI-TUBULAR RIVET Min Qty: 5000 | 0 |
|
$0.0378 | Buy Now |
Part Details for 3386
3386 CAD Models
3386 Part Data Attributes
|
3386
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3386
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |