Part Details for 3386-20-1-0500-002-1-TS by CnC Tech LLC
Overview of 3386-20-1-0500-002-1-TS by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3386-20-1-0500-002-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN410W-25-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$6.0618 / $9.2900 | Buy Now |
|
Onlinecomponents.com | XLPE Hook-Up-Wire - UL3386 Insulated Xl-Pe 20AWG - 105°C 600V White - 500Ft Reel | 0 |
|
$91.6900 / $133.6600 | Buy Now |