There are no models available for this part yet.
Overview of 3386-20-1-0500-001-1-TS by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 3386-20-1-0500-001-1-TS by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN409B-25-ND
|
DigiKey | HOOK-UP STRND 20AWG BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$6.0618 / $12.7900 | Buy Now | |
Onlinecomponents.com | XLPE Hook-Up-Wire - UL3386 Insulated Xl-Pe 20AWG - 105°C 600V Black - 500Ft Reel RoHS: Compliant | 0 |
|
$91.6900 / $133.6600 | Buy Now |