Part Details for 3385-H614 by 3M Interconnect
Overview of 3385-H614 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3385-H614
3385-H614 CAD Models
3385-H614 Part Data Attributes
|
3385-H614
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3385-H614
3M Interconnect
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.64 inch | |
Body Length | 0.88 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3385-H614
This table gives cross-reference parts and alternative options found for 3385-H614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3385-H614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E842-812-1422-4AAH | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3385-H614 vs E842-812-1422-4AAH |
842-812-1444-418 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3385-H614 vs 842-812-1444-418 |
842-812-1404-1AAH | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3385-H614 vs 842-812-1404-1AAH |
E842-812-1405-118 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3385-H614 vs E842-812-1405-118 |
15-47-7214 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 3385-H614 vs 15-47-7214 |
66901-914LF | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, LEAD FREE | Amphenol FCi | 3385-H614 vs 66901-914LF |
3385-G000 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3385-H614 vs 3385-G000 |
E842-812-1405-418H | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3385-H614 vs E842-812-1405-418H |
842-812-1445-4AAH | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3385-H614 vs 842-812-1445-4AAH |
E842-812-1403-4AAH | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3385-H614 vs E842-812-1403-4AAH |