Part Details for 3385-6600 by 3M
Overview of 3385-6600 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433856XXXTG | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / | |
UPD70F3385M1GMA2-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HD6433856XXXFQ | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Price & Stock for 3385-6600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-6600
|
TME | Connector: IDC, plug, female, PIN: 14, IDC, for ribbon cable, 1.27mm Min Qty: 1 | 286 |
|
$1.7200 / $2.7400 | Buy Now |
DISTI #
7100251666
|
Avnet Abacus | Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount (Alt: 7100251666) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |