Part Details for 3385-20-1-0500-002-1-TS by CnC Tech LLC
Overview of 3385-20-1-0500-002-1-TS by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3385-20-1-0500-002-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN430W-50-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V WHT 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$9.2780 / $14.2700 | Buy Now |
DISTI #
CN430W-100-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$16.6287 / $30.3200 | Buy Now |
DISTI #
CN430W-25-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V WHT 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$5.2209 / $8.0000 | Buy Now |
|
Onlinecomponents.com | XLPE Hook-Up-Wire - UL3385 Insulated Xl-Pe 20AWG - 105°C 300V White - 500Ft Reel | 0 |
|
$86.1900 / $125.6400 | Buy Now |