Part Details for 3382G-1-104G by Bourns Inc
Overview of 3382G-1-104G by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRMJN65C1H104GE01J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRMJN65C1H104GE01D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
R5F104GADFB#X0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Price & Stock for 3382G-1-104G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3792
|
Newark | Potentiometer - 12Mm Multi-Turn Sensor /Tape & Reel - 13" Reel |Bourns 3382G-1-104G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9760 / $1.0900 | Buy Now |
DISTI #
3382G-1-104GCT-ND
|
DigiKey | SENSOR ROTARY 330DEG SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
901 In Stock |
|
$0.8900 / $2.2200 | Buy Now |
DISTI #
3382G-1-104G
|
Avnet Americas | Rotational Type Position Sensors 20G Shock 16V 3-Pin SMD T/R - Tape and Reel (Alt: 3382G-1-104G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9256 / $1.0110 | Buy Now |
DISTI #
652-3382G-1-104G
|
Mouser Electronics | Board Mount Motion & Position Sensors 100Kohms 12mm Sq SMD 4mm Shaft RoHS: Compliant | 1349 |
|
$0.8900 / $1.9600 | Buy Now |
DISTI #
73648934
|
RS | POTENTIOMETER - 12MM MULTI-TURN SENSOR | Bourns 3382G-1-104G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 | RFQ |
|
Onlinecomponents.com | Rotary Position Sensor 16V 1MCycles Analog(Voltage) Output Automotive 3-Pin SMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.8660 / $1.0000 | Buy Now |
DISTI #
65178238
|
Verical | Rotary Position Sensor 16V 1MCycles Analog Output 3-Pin SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2248 | Americas - 3000 |
|
$1.1427 / $1.3000 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
3382G-1-104G
|
TTI | Board Mount Motion & Position Sensors 100Kohms 12mm Sq SMD 4mm Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.8400 / $0.9300 | Buy Now |
DISTI #
3382G-1-104G
|
Avnet Abacus | Rotational Type Position Sensors 20G Shock 16V 3-Pin SMD T/R - Tape and Reel (Alt: 3382G-1-104G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |