Part Details for 3382G-1-103G by Bourns Inc
Overview of 3382G-1-103G by Bourns Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103GX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103GX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for 3382G-1-103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2710
|
Newark | Rotary Potentiometer, 10Kohm, 30%, 50Mw, Full Reel, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:-, Power Rating:50Mw, Resistance Tolerance:± 30%, Product Range:3382 Series, Potentiometer Mounting:Surface Mount Rohs Compliant: Yes |Bourns 3382G-1-103G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9660 / $1.0800 | Buy Now |
DISTI #
14P7977
|
Newark | Rotary Potentiometer, 10Kohm, 30%, 50Mw, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:-, Power Rating:50Mw, Resistance Tolerance:± 30%, Product Range:3382 Series, Potentiometer Mounting:Surface Mount, Shaft Diameter:4Mm Rohs Compliant: Yes |Bourns 3382G-1-103G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3300 | Buy Now |
DISTI #
3382G-1-103GCT-ND
|
DigiKey | SENSOR ROTARY 330DEG SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84633 In Stock |
|
$0.8900 / $2.3300 | Buy Now |
DISTI #
3382G-1-103G
|
Avnet Americas | Rotational Type Position Sensors 20G Shock 16V 3-Pin SMD T/R - Tape and Reel (Alt: 3382G-1-103G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.8900 | Buy Now |
DISTI #
652-3382G-1-103G
|
Mouser Electronics | Board Mount Motion & Position Sensors 10Kohms 12mm Sq SMD ROTARY POS SENSOR RoHS: Compliant | 10952 |
|
$0.9740 / $2.5200 | Buy Now |
DISTI #
E02:0323_00120567
|
Arrow Electronics | Rotary Position Sensor 16V 1MCycles Analog Output 3-Pin SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2428 | Europe - 96000 |
|
$0.9921 | Buy Now |
DISTI #
V72:2272_06236921
|
Arrow Electronics | Rotary Position Sensor 16V 1MCycles Analog Output 3-Pin SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 Container: Cut Strips | Americas - 752 |
|
$0.9131 / $1.1519 | Buy Now |
DISTI #
70336372
|
RS | Pot, Res 10K Ohms, SMD, Linear, Pwr-Rtg 0.05 W, Shaft Dia 4 mm | Bourns 3382G-1-103G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 / $2.5500 | RFQ |
|
Onlinecomponents.com | Rotary Potentiometer - Position Sensor - 10K Ohm - 12mm - 50 mW - 11 x 12 x 3.2 mm - 3-Pin. RoHS: Compliant |
25000 In Stock |
|
$0.8780 / $0.9950 | Buy Now |
DISTI #
84465882
|
Verical | Rotary Position Sensor 16V 1MCycles Analog Output 3-Pin SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2428 | Americas - 96000 |
|
$1.7635 | Buy Now |