-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK SHLD.LOWER A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6489
|
Newark | Hard Metric Connectors Z-Pack Shld.lower A Rohs Compliant: No |Amp Te Connectivity 338108-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $3.9700 | Buy Now |
DISTI #
33B8219
|
Newark | Connector Shield, Accessory Type:Connector Shield, For Use With:Pcb Mount Connectors, Product Range:- Rohs Compliant: No |Amp Te Connectivity 338108-2 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 | Buy Now |
DISTI #
A121064-ND
|
DigiKey | CONN HARDWARE LOWERSHIELD 110POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1809 In Stock |
|
$2.6782 / $4.1200 | Buy Now |
DISTI #
338108-2
|
Avnet Americas | Connector Accessories Ground Return Receptacle Shield - Trays (Alt: 338108-2) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 9 Weeks, 3 Days Container: Tray | 0 |
|
$2.2994 / $2.5961 | Buy Now |
DISTI #
571-3381082
|
Mouser Electronics | Hard Metric Connectors Z-PACK SHLD.LOWER A RoHS: Compliant | 6 |
|
$2.6500 / $3.8200 | Buy Now |
DISTI #
72135748
|
RS | Connector, Z-Pack Shld.Lower A | TE Connectivity 338108-2 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1800 | RFQ |
|
Future Electronics | Z-PACK SHLD.LOWER A RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$2.6000 / $2.6800 | Buy Now |
DISTI #
AMP338108-2
|
Heilind Electronics | Z-PACK SHLD.LOWER A | Americas - 0 in Stock |
|
$2.7271 / $2.7678 | Buy Now |
|
Onlinecomponents.com | Z-PACK SHLD.LOWER A |
882 In Stock |
|
$2.5700 / $3.8100 | Buy Now |
|
Bristol Electronics | 1900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
338108-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
338108-2
TE Connectivity
Z-PACK SHLD.LOWER A
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SHIELD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |