-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8218
|
Newark | Connector, Accessory Type:Shield, For Use With:Pcb Mount Connectors, Product Range:- Rohs Compliant: No |Amp Te Connectivity 338107-2 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 | Buy Now |
DISTI #
76AC6488
|
Newark | Hard Metric Connectors Shld.upper A |Amp Te Connectivity 338107-2 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $4.7400 | Buy Now |
DISTI #
338107-2
|
Avnet Americas | Connector Accessories Upper Shield - Trays (Alt: 338107-2) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
$3.0369 / $3.6545 | Buy Now |
DISTI #
571-338107-2
|
Mouser Electronics | Hard Metric Connectors SHLD.UPPER A RoHS: Not Compliant | 0 |
|
$3.8200 / $4.1300 | Order Now |
DISTI #
72135584
|
RS | Connector, Z-Pack Shld.Upper A | TE Connectivity 338107-2 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9600 | RFQ |
DISTI #
AMP338107-2
|
Heilind Electronics | Z-PACK SHLD.UPPER A | Americas - 0 in Stock |
|
$3.0943 / $3.8412 | Buy Now |
|
Onlinecomponents.com | Z-PACK SHLD.UPPER A | 0 |
|
$3.1900 / $6.6900 | Buy Now |
DISTI #
AMP338107-2
|
Interstate Connecting Components | Z-PACK SHLD.UPPER A | 0 |
|
$3.0943 / $3.8412 | Buy Now |
DISTI #
TE Connectivity 338107-2
|
PEI Genesis | Connector Accessory Shield P | 0 |
|
Buy Now | |
DISTI #
338107-2
|
Avnet Abacus | (Alt: 338107-2) RoHS: Not Compliant Min Qty: 1920 Package Multiple: 480 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
338107-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
338107-2
TE Connectivity
120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SHIELD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 29.92 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |