Part Details for 338069-6 by TE Connectivity
Results Overview of 338069-6 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
338069-6 Information
338069-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 338069-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2966291
|
Farnell | CONNECTOR, RCPT, 6POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 900 Lead time: 1 Weeks, 2 Days Container: Each | 2700 |
|
$0.8504 / $0.8672 | Buy Now |
DISTI #
3398609
|
Farnell | BTB CONN, RCPT, 6POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 806 |
|
$0.8271 / $1.9027 | Buy Now |
DISTI #
A111151CT-ND
|
DigiKey | CONN RCPT 6POS 0.1 TIN SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3030 In Stock |
|
$0.8052 / $1.6300 | Buy Now |
DISTI #
338069-6
|
Avnet Americas | Conn FFC Connector SKT 6 POS 2.54mm Solder ST SMD Reel - Tape and Reel (Alt: 338069-6) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 28 Weeks, 6 Days Container: Reel | 0 |
|
$0.6415 / $0.7408 | Buy Now |
DISTI #
571-338069-6
|
Mouser Electronics | Headers & Wire Housings FOB 6 POS TOP ENTRY SMT RoHS: Compliant | 2830 |
|
$0.7420 / $1.6300 | Buy Now |
|
TE Connectivity | MICRO-MATCH SMD FTE Connector System: Board-to-Board Number of Positions: 6 Centerline (Pitch): 1.27... more RoHS: Compliant Min Qty: 1 | 3030 |
|
$1.8100 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 29 Weeks Container: Reel |
0 Reel |
|
$0.7580 | Buy Now |
DISTI #
AMP338069-6
|
Heilind Electronics | MICRO-MATCH SMD FTE | Americas - 0 in Stock |
|
$0.8304 / $0.9615 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH SMD FTE RoHS: Compliant |
3850 In Stock |
|
$0.8000 / $1.8420 | Buy Now |
|
Bristol Electronics | 734 |
|
RFQ |
Part Details for 338069-6
338069-6 CAD Models
338069-6 Part Data Attributes
|
338069-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
338069-6
TE Connectivity
(338069-6) MICRO-MATCH SMD FTE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.205 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.4958 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.208 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 338069-6
This table gives cross-reference parts and alternative options found for 338069-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 338069-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20021323-00006D9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 338069-6 vs 20021323-00006D9LF |
20021323-00006D4LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 338069-6 vs 20021323-00006D4LF |
20021323-00006D4LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 338069-6 vs 20021323-00006D4LF |
20021311-00006T9LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 338069-6 vs 20021311-00006T9LF |
20021323-10006T9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 338069-6 vs 20021323-10006T9LF |
A3A-6DA-2SV | Hirose Electric Co Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | 338069-6 vs A3A-6DA-2SV |
20021323-00006D1LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 338069-6 vs 20021323-00006D1LF |
20021323-10006T8LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 338069-6 vs 20021323-10006T8LF |
20021323-10006T1LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 338069-6 vs 20021323-10006T1LF |
20021323-00006T1LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 338069-6 vs 20021323-00006T1LF |