Part Details for 3380-54-10-50-ST by W+P Products GmbH
Overview of 3380-54-10-50-ST by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3380IUJM#TRPBF | Analog Devices | Multi-Out Pwr Mgmt Solution w | |
LT3380HUJM#PBF | Analog Devices | Multi-Out Pwr Mgmt Solution w | |
LT3380HUJM#TRPBF | Analog Devices | Multi-Out Pwr Mgmt Solution w |
Part Details for 3380-54-10-50-ST
3380-54-10-50-ST CAD Models
3380-54-10-50-ST Part Data Attributes
|
3380-54-10-50-ST
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
3380-54-10-50-ST
W+P Products GmbH
Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |