Part Details for 3380-4SG-524 by Switchcraft Conxall
Overview of 3380-4SG-524 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338001SXXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338003XXXFP | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338024SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for 3380-4SG-524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J2383
|
Newark | Multi-Con Cable #16 Crimp |Switchcraft/conxall 3380-4SG-524 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7300 / $14.0800 | Buy Now |
DISTI #
3380-4SG-524-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
96 In Stock |
|
$11.1080 / $13.5800 | Buy Now |
DISTI #
502-3380-4SG-524
|
Mouser Electronics | Standard Circular Connector MULTI-CON CABLE #16 CRIMP RoHS: Compliant | 0 |
|
$10.4800 / $10.8100 | Order Now |
DISTI #
70933252
|
RS | MULTI-CON CABLE #16 CRIMP | Conxall 3380-4SG-524 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0400 / $10.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5500 / $12.4600 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 4 Socket - Crimp Contacts | 192 |
|
$9.6600 / $11.7600 | Buy Now |
DISTI #
000000000001504844
|
Sager | Standard Circular Connector MULTI-CON CABLE #16 CRIMP Min Qty: 1 | 0 |
|
$7.9100 / $11.1100 | Buy Now |
Part Details for 3380-4SG-524
3380-4SG-524 CAD Models
3380-4SG-524 Part Data Attributes
|
3380-4SG-524
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
3380-4SG-524
Switchcraft Conxall
Circular Connector, 4 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |