Part Details for 337TTA025M by Illinois Capacitor Inc
Overview of 337TTA025M by Illinois Capacitor Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 337TTA025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4915
|
Newark | Electrolytic Capacitor 330Uf 25Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 337TTA025M Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.4610 / $0.5820 | Buy Now |
DISTI #
70111885
|
RS | Capacitor, Aluminum Electrolytic, Cap 330 uF, Tol 20%, Vol-Rtg 25 VDC, Axial | Illinois Capacitor - A Brand of Cornell Dubilier 337TTA025M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 263 |
|
$0.8900 / $1.1700 | Buy Now |
|
Future Electronics | TTA Series 330 uF 25 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$0.4500 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 330uF ±20% - 25WVDC - +85°C |
4400 In Stock 3000 Factory Stock |
|
$0.3813 / $0.5341 | Buy Now |
DISTI #
64132978
|
Verical | Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Axial 0.8038 Ohm 385mA 2000h 85°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2227 | Americas - 4400 |
|
$0.5957 / $0.7418 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 25V, 20±% | 1168 |
|
$0.6012 / $1.5030 | Buy Now |
DISTI #
337TTA025M
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 600 | 0 |
|
$0.3900 / $0.4300 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 330uF ±20% - 25WVDC - +85°C |
4400 In Stock 3000 Factory Stock |
|
$0.3813 / $0.5341 | Buy Now |
Part Details for 337TTA025M
337TTA025M CAD Models
337TTA025M Part Data Attributes:
|
337TTA025M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
337TTA025M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 754 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2475 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 385 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |