There are no models available for this part yet.
Overview of 337SVL6R3MFE by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 337SVL6R3MFE by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
598-337SVL6R3MFE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330uF 6.3V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.2330 / $0.2390 | Order Now |
CAD Models for 337SVL6R3MFE by Cornell Dubilier Electronics Inc
Part Data Attributes for 337SVL6R3MFE by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1610 mΩ
|
Height
|
10.5 mm
|
Leakage Current
|
0.02079 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
245 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.32
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|
Alternate Parts for 337SVL6R3MFE
This table gives cross-reference parts and alternative options found for 337SVL6R3MFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337SVL6R3MFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV331M0JRE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | 337SVL6R3MFE vs EHV331M0JRE |