Part Details for 337SML6R3MD8 by Illinois Capacitor Inc
Overview of 337SML6R3MD8 by Illinois Capacitor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 337SML6R3MD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4914
|
Newark | Electrolytic Capacitor 330Uf 6.3 Wvdc 20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 337SML6R3MD8 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.2460 | Buy Now |
Part Details for 337SML6R3MD8
337SML6R3MD8 CAD Models
337SML6R3MD8 Part Data Attributes:
|
337SML6R3MD8
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
337SML6R3MD8
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1407 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.02079 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 190 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT |