Part Details for 337CKS035M by Cornell Dubilier Electronics Inc
Overview of 337CKS035M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 337CKS035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
337CKS035M-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
23987 In Stock |
|
$0.1811 / $0.7300 | Buy Now |
DISTI #
598-337CKS035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V 20% LYTICS/IC RoHS: Compliant | 0 |
|
$0.1620 / $0.1630 | Order Now |
DISTI #
V36:1790_14694744
|
Arrow Electronics | Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.603 Ohm 490mA 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2216 | Americas - 13894 |
|
$0.0572 / $0.1035 | Buy Now |
DISTI #
64973516
|
Verical | Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.603 Ohm 490mA 2000h 85°C RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2216 | Americas - 13894 |
|
$0.0572 | Buy Now |
Part Details for 337CKS035M
337CKS035M CAD Models
337CKS035M Part Data Attributes
|
337CKS035M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
337CKS035M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 603 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 580 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 337CKS035M
This table gives cross-reference parts and alternative options found for 337CKS035M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337CKS035M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RD330M35CF210X12.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | 337CKS035M vs RD330M35CF210X12.5 |
MALREKA00DC333F00K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | 337CKS035M vs MALREKA00DC333F00K |
REA331M1VCC-1012 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | 337CKS035M vs REA331M1VCC-1012 |
ECA1VM331(B) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 337CKS035M vs ECA1VM331(B) |
RE3-35V331MH3-T2 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | 337CKS035M vs RE3-35V331MH3-T2 |
35YK330MLDFCA10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | 337CKS035M vs 35YK330MLDFCA10X12.5 |
URS1V331MPD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | 337CKS035M vs URS1V331MPD1CT |
35YK330MLDF10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | 337CKS035M vs 35YK330MLDF10X12.5 |
UVR1V331MPD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | 337CKS035M vs UVR1V331MPD1CP |
RDLL330M35CF310X12.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | 337CKS035M vs RDLL330M35CF310X12.5 |