Part Details for 337RZM025M1013 by Illinois Capacitor Inc
Overview of 337RZM025M1013 by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 337RZM025M1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M5031
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 25V, 20%, Radial, Capacitance:330µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 337RZM025M1013 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 6800 |
|
$0.4360 | Buy Now |
DISTI #
70112125
|
RS | CAP ALUM 330UF 20% 25V THRU HOLE | Illinois Capacitor - A Brand of Cornell Dubilier 337RZM025M1013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 800 |
|
$0.4820 / $0.5670 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 330uF ±20% - 25WVDC - +105°C RoHS: Compliant | 6800 Factory Stock |
|
$0.2090 / $0.3546 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 330uF ±20% - 25WVDC - +105°C RoHS: Compliant | 6800 Factory Stock |
|
$0.2090 / $0.3546 | Buy Now |
Part Details for 337RZM025M1013
337RZM025M1013 CAD Models
337RZM025M1013 Part Data Attributes
|
337RZM025M1013
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
337RZM025M1013
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 804 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2475 mA | |
Manufacturer Series | RZM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 444.05 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 337RZM025M1013
This table gives cross-reference parts and alternative options found for 337RZM025M1013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337RZM025M1013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EX25VB331M10X12LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | 337RZM025M1013 vs EX25VB331M10X12LL |
1RS1EHB337MCS10020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 337RZM025M1013 vs 1RS1EHB337MCS10020 |
1RT1EHB337MAN10025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 337RZM025M1013 vs 1RT1EHB337MAN10025 |
UPJ1E331MPD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 337RZM025M1013 vs UPJ1E331MPD1TE |
EKME250ELL331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 337RZM025M1013 vs EKME250ELL331MJC5S |
ELXY250ETB331MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 337RZM025M1013 vs ELXY250ETB331MH20D |
B41888W5337M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT | TDK Epcos | 337RZM025M1013 vs B41888W5337M012 |
RJB-25V331MH3#Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | 337RZM025M1013 vs RJB-25V331MH3#Q |
678D337M025CG4I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 337RZM025M1013 vs 678D337M025CG4I |
ECEA1EGE331(B) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 337RZM025M1013 vs ECEA1EGE331(B) |