Part Details for 337RLS035KSI by Illinois Capacitor Inc
Overview of 337RLS035KSI by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 337RLS035KSI
337RLS035KSI CAD Models
337RLS035KSI Part Data Attributes
|
337RLS035KSI
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
337RLS035KSI
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 330uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | RLS |
Alternate Parts for 337RLS035KSI
This table gives cross-reference parts and alternative options found for 337RLS035KSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337RLS035KSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
337CKS035KSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 337RLS035KSI vs 337CKS035KSI |
337BPS035KSA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 337RLS035KSI vs 337BPS035KSA |
337RLS035KCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 330uF, | Illinois Capacitor Inc | 337RLS035KSI vs 337RLS035KCC |
337SAK035KSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 337RLS035KSI vs 337SAK035KSA |
337RLS035KSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 330uF, | Illinois Capacitor Inc | 337RLS035KSI vs 337RLS035KSA |
337BPS035KSI | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 337RLS035KSI vs 337BPS035KSI |
337CKS035K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 337RLS035KSI vs 337CKS035K |