Part Details for 337LMX250M2BE by Cornell Dubilier Electronics Inc
Results Overview of 337LMX250M2BE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
337LMX250M2BE Information
337LMX250M2BE by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 337LMX250M2BE
337LMX250M2BE CAD Models
337LMX250M2BE Part Data Attributes
|
337LMX250M2BE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
337LMX250M2BE
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 754 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8617 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1190 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 337LMX250M2BE
This table gives cross-reference parts and alternative options found for 337LMX250M2BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337LMX250M2BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSM331M2E--A2235S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, | 337LMX250M2BE vs LSM331M2E--A2235S |
EKMM251LCN331MP35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, | 337LMX250M2BE vs EKMM251LCN331MP35S |
LSG331M2E--A2235 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, | 337LMX250M2BE vs LSG331M2E--A2235 |
LSG331M2E--A2235S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | 337LMX250M2BE vs LSG331M2E--A2235S |
MAL209453331E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 330 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 337LMX250M2BE vs MAL209453331E3 |
337LMB250M2BE | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, LEAD FREE | 337LMX250M2BE vs 337LMB250M2BE |
ELG337M250AQ3AV | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF | 337LMX250M2BE vs ELG337M250AQ3AV |
250VXG330MEFCSN22X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | 337LMX250M2BE vs 250VXG330MEFCSN22X35 |
EKMM251VSN331MP35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | 337LMX250M2BE vs EKMM251VSN331MP35S |
ELG337M250AQ3AA | KEMET Corporation | $2.5601 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | 337LMX250M2BE vs ELG337M250AQ3AA |