Part Details for 337LMB350M2ED by Cornell Dubilier Electronics Inc
Overview of 337LMB350M2ED by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 337LMB350M2ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
337LMB350M2ED-ND
|
DigiKey | CAP ALUM 330UF 20% 350V SNAP TH Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 337LMB350M2ED
337LMB350M2ED CAD Models
337LMB350M2ED Part Data Attributes
|
337LMB350M2ED
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
337LMB350M2ED
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1255.96 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0196 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1210 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 337LMB350M2ED
This table gives cross-reference parts and alternative options found for 337LMB350M2ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337LMB350M2ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP337M2V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF | Man Yue Technology Holdings Ltd | 337LMB350M2ED vs HP337M2V |
SLP331M350H3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 337LMB350M2ED vs SLP331M350H3P3 |
EKMM351LIN331MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 337LMB350M2ED vs EKMM351LIN331MA30S |
LSG331M2V--A3530S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Surge Components Inc | 337LMB350M2ED vs LSG331M2V--A3530S |
EKMM351VNN331MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 337LMB350M2ED vs EKMM351VNN331MA30S |
350MXC330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 337LMB350M2ED vs 350MXC330MEFCSN35X30 |
SLP331M350H3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 337LMB350M2ED vs SLP331M350H3P3A |
LSG331M2V--A3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 337LMB350M2ED vs LSG331M2V--A3530 |
381LX331M350A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 337LMB350M2ED vs 381LX331M350A022 |
350VXS330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 337LMB350M2ED vs 350VXS330MEFCSN35X30 |