There are no models available for this part yet.
Overview of 33755 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 33755 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH6192
|
Newark | 12 Point - 3/8" Drive Deep Socket 12.0Mm Rohs Compliant: Yes |Wiha 33755 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 | Buy Now | |
DISTI #
431-33755-ND
|
DigiKey | SOCKET 12 POINT DEEP SOCKET 12MM Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7200 | Buy Now | |
DISTI #
596-33755
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 12 Point - 3/8" Drive Deep Socket 12.0mm | 0 |
|
$5.3100 / $5.7200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4800 / $9.2700 | Buy Now |